PIC24FJ64GA004-I/PT
Microchip TechnologyPIC/DSPIC Microcontroller 16-bit - General Purpose - PIC24 Family PIC24FJ GA Series Microcontrollers - 32 MHz - 64KB Flash - 2.5V/3.3V - 44-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ64GA004-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
Number of Programmable I/Os:
35
RAM Size:
8 KB
Program Memory Size:
64 KB
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
The PIC24FJ64GA004-I/PT is a 16-bit 64kB general purpose Flash Microcontroller with a broad peripheral feature set and enhanced computational performance. The PIC24FJ64GA004 family offers a new migration option for those high-performance applications which may be outgrowing their 8-bit platforms, but don't require the numerical processing power of a digital signal processor. The PIC24FJ64GA004 family incorporates a range of serial communication peripherals to handle a range of application requirements. The PIC24FJ64GA004 family of devices contains internal Flash program memory for storing and executing application code. The memory is readable, writable and erasable when operating with VDD over 2.25V.
Search Keywords:
PIC24FJ64GA004IPT
Different packaging options available. See Alternatives
IN STOCK:
4,190
Can Ship immediately
Manufacturer Stock:
5,760
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.489
$22.445
50
$3.601
$180.050
160
$3.405
$544.800
320
$3.371
$1,078.720
640
$3.337
$2,135.680
1,120
$3.304
$3,700.480
2,560
$3.271
$8,373.760
5,120
+
$3.238
$16,578.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides