PIC24FJ64GA004T-I/PT
Microchip TechnologyMCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ64GA004T-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
1200
Package Type:
REEL
Number of Programmable I/Os:
35
Program Memory Size:
64 KB
RAM Size:
8 KB
ADC Resolution:
10 bit
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R
Search Keywords:
PIC24FJ64GA004TIPT
Different packaging options available. See Alternatives
IN STOCK:
1,200
Can Ship immediately
Manufacturer Stock:
44,400
can ship
11/29/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$3.53
$353.000
250
$3.48
$870.000
500
$3.42
$1,710.000
1,200
$3.37
$4,044.000
3,600
$3.32
$11,952.000
6,000
+
$3.27
$19,620.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides