PIC24FJ64GA106-I/PT
Microchip TechnologyMCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FJ64GA106-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
RAM Size:
16 KB
Program Memory Type:
Flash
ADC Resolution:
10 bit
Number of Programmable I/Os:
53
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part PIC24FJ64GA106-I/PT is a powerful 16-bit PIC microcontroller featuring a RISC architecture with 64KB Flash memory. Designed for automotive applications, this MCU operates at 2.5V/3.3V and comes in a space-saving 64-pin TQFP package. Ideal for a wide range of automotive electronics, this high-performance microcontroller is available in tray packaging for easy handling and storage.
Search Keywords:
PIC24FJ64GA106IPT
IN STOCK:
320
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.959
$29.795
25
$5.005
$125.125
160
$4.683
$749.280
320
$4.636
$1,483.520
640
+
$4.590
$2,937.600
Product Guides