PIC24FV16KM202-I/ML
Microchip TechnologyMCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FV16KM202-I/ML
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
61
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
24
RAM Size:
2 KB
Program Memory Size:
16 KB
ADC Resolution:
12 bit
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Search Keywords:
PIC24FV16KM202IML
IN STOCK:
854
Ships today, if you order in
Manufacturer Stock:
1,647
can ship
12/6/24
Minimum Order:
61
Multiple:
61
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
61
$3.132
$191.052
122
$2.941
$358.802
305
$2.912
$888.160
549
$2.883
$1,582.767
1,037
$2.854
$2,959.598
2,501
$2.825
$7,065.325
5,002
+
$2.797
$13,990.594
Product Guides