PIC24FV32KA302-I/SS
Microchip TechnologyMCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FV32KA302-I/SS
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
47
Package Type:
TUBE
Program Memory Size:
32 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
23
Program Memory Type:
Flash
RAM Size:
2 KB
ADC Resolution:
12 bit
The PIC24FV32KA302-I/SS is a highly versatile 16-bit microcontroller unit (MCU) developed by Microchip Technology. With its powerful RISC architecture, this MCU offers excellent performance for a wide range of applications. It features a compact 32KB Flash memory, ensuring sufficient storage space for your program codes. The MCU operates at multiple voltage levels (2.5V, 3.3V, and 5V), allowing for flexible power supply options. Its 28-pin SSOP package makes it ideal for space-constrained designs. Whether you're working on consumer electronics, industrial control systems, or automotive applications, the PIC24FV32KA302-I/SS is a reliable MCU choice. Available in tube packaging, it guarantees secure transportation and storage for your production line.
Search Keywords:
PIC24FV32KA302ISS
IN STOCK:
329
Ships today, if you order in
Manufacturer Stock:
846
can ship
12/6/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
47
$3.65
$171.550
94
$3.28
$308.320
141
$3.24
$456.840
282
$3.19
$899.580
517
$3.14
$1,623.380
1,034
$3.09
$3,195.060
2,538
$3.05
$7,740.900
5,029
+
$3.00
$15,087.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LMK325B7476MM-TR
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X7R - 1210 - Tape&Reel
MCP23017-E/SS
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - 28-Pin.
MIC5235-3.3YM5-TR
Fixed LDO Voltage Regulator - 2.3 V to 24 V in - 310 mV Dropout - 3.3 V out - 150 mA out -...