PIC24FV32KA304-I/PT
Microchip TechnologyPIC/DSPIC Microcontroller 16-bit - General Purpose - PIC24 Family PIC24FV KA Series Microcontrollers - 32 MHz - 32KB Flash - 2.5V/3.3V/5V - 44-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24FV32KA304-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
32 KB
RAM Size:
2 KB
Number of Programmable I/Os:
38
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
ADC Resolution:
12 bit
The PIC24FV32KA304-I/PT is a 16-bit 44-pin general purpose Flash Microcontroller with XLP and nanoWatt XLP technology for eXtreme low power consumption. Designed for power constrained and battery powered applications. The microcontroller features unique peripherals like DSBOR, DSWDT and RTCC which run in deep sleep mode for industry leading low power performance. The PIC24FV32KA304 family introduces a new line of extreme low-power Microchip devices. This is a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. The internal oscillator block also provides a stable reference source for the Fail-Safe Clock Monitor (FSCM). This option constantly monitors the main clock source against a reference signal provided by the internal oscillator and enables the controller to switch to the internal oscillator, allowing for continued low-speed operation or a safe application shutdown.
Search Keywords:
PIC24FV32KA304IPT
Different packaging options available. See Alternatives
IN STOCK:
1,440
Can Ship immediately
Manufacturer Stock:
9,920
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$4.89
$24.450
50
$3.91
$195.500
160
$3.67
$587.200
320
$3.61
$1,155.200
640
$3.56
$2,278.400
1,120
$3.51
$3,931.200
2,560
$3.45
$8,832.000
5,120
+
$3.40
$17,408.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794065-0
Wire-To-Board Connector - Vertical - 4.14 mm - 8 Contacts - Header - Mini Universal MATE-N...
3296Y-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
76SB02ST
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
43045-0222
3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row
ERA-3AEB563V
Res Thin Film 0603 56K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R