help desk software
DATA SHEET

PIC24HJ64GP506A-I/PT

Microchip Technology

MCU 16-bit PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC24HJ64GP506A-I/PT
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Program Memory Size:
64 KB
RAM Size:
8 KB
Number of Programmable I/Os:
53
ADC Resolution:
12 bit
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
MCU 16-bit PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords:
PIC24HJ64GP506AIPT
IN STOCK: 0
Manufacturer Stock:
800   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.36
$31.800
25
$5.84
$146.000
50
$5.75
$287.500
160
$5.53
$884.800
320
$5.26
$1,683.200
640 +
$5.18
$3,315.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides