PIC32MK1024MCF064-I/MR
Microchip Technology32-bit Motor Control MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MK1024MCF064-I/MR
RoHS:
Yes
HTS:
8542310025
ECCN:
3A991.a.2
Supplier Standard Pack
40
Package Type:
TUBE
Program Memory Type:
Flash
Program Memory Size:
1 MB
RAM Size:
256 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
49
ADC Resolution:
12 bit
32-bit Motor Control MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN
Search Keywords:
PIC32MK1024MCF064IMR
IN STOCK:
0
Manufacturer Stock:
1,840
can ship
12/6/24
MOQ for out of Stock Qty:
20
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
20
$12.56
$251.200
40
$9.42
$376.800
60
$8.79
$527.400
80
+
$8.62
$689.600
Product Guides