PIC32MM0256GPM064-I/PT
Microchip TechnologyMCU 32-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MM0256GPM064-I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
52
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12 bit
RAM Size:
32 KB
Program Memory Type:
Flash
Program Memory Size:
256 KB
The PIC32MM0256GPM064-I/PT is a 32-bit microcontroller (MCU) specifically designed for embedded systems. It features a powerful RISC architecture and comes with 256KB of Flash memory, providing ample space for program storage. With a supply voltage of 3.3V, it offers an ideal operating range for various applications.This MCU is packaged in a 64-pin TQFP (thin quad flat pack) tray, ensuring easy installation and compatibility with standard PCB layouts. Its advanced features and robust design make it suitable for a wide range of applications, including industrial automation, consumer electronics, and communication devices.With Microchip's proven track record for reliability and performance, the PIC32MM0256GPM064-I/PT is a dependable choice for engineers and designers seeking a high-performance microcontroller solution.
Search Keywords:
PIC32MM0256GPM064IPT
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
17,600
can ship
12/9/24
On Order:
800
can ship 11/30/26
Minimum Order:
10
Factory Lead-Time
105 Weeks
can ship
11/27/26
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
50
$2.75
$137.500
160
$2.57
$411.200
320
$2.53
$809.600
640
$2.41
$1,542.400
1,120
+
$2.37
$2,654.400
Product Guides