help desk software
DATA SHEET

PIC32MX250F128CT-50I/TL

Microchip Technology

Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 23 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 36-VTLA (5x5) - T&R.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX250F128CT-50I/TL
RoHS:
Yes
HTS:
8542310001
ECCN:
3A991A2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
The PIC32MX250F128CT-50I/TL is microcontroller with operating temperature range from -40°C to 85°C.
IN STOCK: 0
Factory Lead-Time
21 Weeks
Tools/3D Models
Product Guides