PIC32MX350F256L-I/PT
Microchip TechnologyMCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX350F256L-I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
119
Package Type:
TRAY
ADC Resolution:
10 bit
RAM Size:
64 KB
Number of Programmable I/Os:
85
Program Memory Size:
256 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
The PIC32MX350F256L-I/PT is a powerful 32-bit Microcontroller Unit (MCU) produced by Microchip Tech. It features a MIPS32 M4K RISC architecture and comes with 256KB of Flash memory. The MCU operates at a voltage range of 2.5V to 3.3V, making it versatile for various power supply scenarios. The PIC32MX350F256L-I/PT is packaged in a convenient 100-Pin TQFP package, which allows for easy integration onto a printed circuit board (PCB). It is designed for use in a wide range of applications, including embedded systems, consumer electronics, industrial automation, and more.With its impressive performance capabilities and generous memory, the PIC32MX350F256L-I/PT is an ideal choice for developers seeking a reliable and efficient MCU solution.
Search Keywords:
PIC32MX350F256LIPT
IN STOCK:
376
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.18
$35.900
25
$6.07
$151.750
50
$5.94
$297.000
119
$5.85
$696.150
357
$5.80
$2,070.600
595
$5.74
$3,415.300
1,071
$5.68
$6,083.280
2,618
+
$5.62
$14,713.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides