PIC32MX370F512L-I/PF
Microchip TechnologyMCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Microchip Technology
Nº de pieza:
PIC32MX370F512L-I/PF
RoHS:
Yes
HTS:
8542310025
ECCN:
3A991.a.2
Paquete estándar del proveedor
90
Tipo de paquete:
TRAY
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
RAM Size:
128 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
85
Program Memory Size:
512 KB
The PIC32MX370F512L-I/PF is a high-performance 32-bit microcontroller unit (MCU) developed by MICROCHIP TECH. It is built on the MIPS32 M4K RISC architecture and offers a wide range of features and capabilities. With an impressive 512KB flash memory, this MCU provides ample storage space for your applications and data.This particular model operates at a voltage range of 2.5V-3.3V, making it suitable for various power supply scenarios. It comes in a compact 100-pin TQFP package, enabling easy integration onto PCBs.The PIC32MX370F512L-I/PF is designed to deliver exceptional performance and efficiency, making it an ideal choice for power-sensitive and real-time applications. Its MIPS32 M4K core provides high-speed computation and efficient instruction execution.Whether you are working on embedded systems, IoT projects, or industrial automation, this MCU offers the versatility and reliability required to meet your development needs. Trust MICROCHIP TECH.'s PIC32MX370F512L-I/PF to provide a robust and feature-rich solution for your next project.
Palabras clave de búsqueda:
PIC32MX370F512LIPF
EN STOCK:
163
Puede enviar inmediatamente
Stock del fabricante:
1.040
puede enviar
10/28/24
Pedido Mínimo:
5
Plazo de entrega de fábrica
7 Semanas
puede enviar
12/4/24
Cantidad
Precio por unidad
Precio Ext.
5
$9.83
$49.150
25
$8.66
$216.500
90
$8.12
$730.800
180
$7.71
$1,387.800
270
$7.63
$2,060.100
540
$7.55
$4,077.000
1.080
+
$7.48
$8,078.400
Guías de productos