PIC32MX450F256H-I/PT
Microchip TechnologyMCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX450F256H-I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
51
ADC Resolution:
10 bit
RAM Size:
64 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Program Memory Size:
256 KB
The MICROCHIP TECH. part PIC32MX450F256H-I/PT is a high-performance microcontroller with a 32-bit MIPS32 M4K RISC processor. It features 256KB of Flash memory and operates at voltages of 2.5V or 3.3V. This MCU is housed in a 64-pin TQFP package, making it suitable for a wide range of applications. It is delivered in a tray packaging, ensuring secure and convenient handling during assembly.
Search Keywords:
PIC32MX450F256HIPT
IN STOCK:
439
Can Ship immediately
Manufacturer Stock:
320
can ship
11/8/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$7.04
$35.200
25
$6.20
$155.000
50
$5.85
$292.500
160
$5.54
$886.400
320
$5.46
$1,747.200
640
$5.38
$3,443.200
1,120
$5.30
$5,936.000
2,560
+
$5.22
$13,363.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DSPIC33EP64MC506-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ64GS606-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
MCP1826S-3302E/DB
Fixed LDO Voltage Regulator - 2.3V to 6V in - 250mV Dropout - 3.3Vout - 1Aout - SOT-223 - ...
DSPIC33FJ64GP706A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33EV256GM104-I/PT
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin TQFP - Tray