help desk software
DATA SHEET

PIC32MX470F512L-I/PT

Microchip Technology

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 81 – A/D: 10 bit with 28 channels – 05 Timers – 05 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICS .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX470F512L-I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
TRAY
Program Memory Type:
Flash
ADC Resolution:
10 bit
Program Memory Size:
512 KB
Number of Programmable I/Os:
83
Operating Temperature:
-40 to 85 °C
RAM Size:
128 KB
The MICROCHIP TECH PIC32MX470F512L-I/PT is part of PIC32MX family with a 32-Bit general purpose microcontroller. It can sustain standard temperature ranges from -40°C to + 85 C, has 100 pin in TQFP-100 package and 100 MHz clock speed. This device has a Flash memory of 512 KB, a SRAM of 128 Kbytes, five timers module and 28 channels of 10 bits ADC. This MCU includes UART, I2C and SPI communication modules with 81 I/O pins. It can be used to achieve various tasks.
Search Keywords:
PIC32MX470F512LIPT
IN STOCK: 835
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.62
$48.100
25
$9.07
$226.750
50
$8.97
$448.500
119
$8.19
$974.610
357
$8.10
$2,891.700
595
$7.40
$4,403.000
1,071 +
$7.32
$7,839.720
Tools/3D Models
Product Guides