help desk software
DATA SHEET

PIC32MX695F512L-80I/PT

Microchip Technology

MCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Flash - 2.5V/3.3V - 100-Pin. .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX695F512L-80I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
TRAY
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
1288886KB
Program Memory Size:
5128884KB
Program Memory Type:
Flash8885
Number of Programmable I/Os:
858877
The PIC32MX695F512L-80I/PT is a 32-bit 512kB 80MHz 100-pin Microcontroller features graphics interface, USB, CAN and Ethernet. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS® M4K® processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
Search Keywords:
PIC32MX695F512L80IPT
  Different packaging options available.  See Alternatives
IN STOCK: 820
Can Ship immediately
Manufacturer Stock:
50,575   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.62
$53.100
25
$10.33
$258.250
50
$10.12
$506.000
119
$9.97
$1,186.430
357
$9.82
$3,505.740
595
$9.67
$5,753.650
1,071 +
$9.52
$10,195.920
Tools/3D Models
Product Changes