PIC32MX795F512H-80I/PT
Microchip TechnologyMCU 32-bit - Graphics Interface - PIC32 - 80 MHz - 512KB Flash - 2.5V/3.3V - 64-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX795F512H-80I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
53
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
RAM Size:
128 KB
ADC Resolution:
10 bit
Program Memory Size:
512 KB
The PIC32MX795F512H-80I/PT is a 32-bit Microcontroller (up to 512kB Flash and 128kB SRAM) with graphics interface, USB, CAN and Ethernet. The MIPS32® M4K® Processor core is the heart of the this family processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. This microcontroller provide 4GB of unified virtual memory address space. All memory regions, including program, data memory, SFRs and configuration registers, reside in this address space at their respective unique addresses. The program and data memories can be optionally partitioned into user and kernel memories. In addition, the data memory can be made executable, allowing this device to execute from data memory.
Search Keywords:
PIC32MX795F512H80IPT
Different packaging options available. See Alternatives
IN STOCK:
1,186
Can Ship immediately
Manufacturer Stock:
3,200
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$10.78
$53.900
25
$8.83
$220.750
50
$8.70
$435.000
160
$8.57
$1,371.200
320
$8.44
$2,700.800
640
$8.31
$5,318.400
1,120
+
$8.19
$9,172.800
Product Guides
Product Changes