PIC32MX795F512LT-80I/PT
Microchip TechnologyMCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX795F512LT-80I/PT
RoHS:
Yes
HTS:
8542310025
COO:
CN
ECCN:
3A991.a.2
Supplier Standard Pack
1200
Package Type:
REEL
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
85
RAM Size:
128 KB
Program Memory Type:
Flash
Program Memory Size:
512 KB
The Microchip PIC32MX795F512LT-80I/PT is a powerful 32-bit Microcontroller Unit (MCU) featuring a MIPS32 M4K RISC architecture. It is equipped with 512KB of Flash memory and operates at voltages between 2.5V and 3.3V. This MCU comes in a space-saving 100-Pin TQFP package and is ideal for a wide range of embedded applications. This model is provided in tape and reel packaging for easy integration into automated manufacturing processes.
Search Keywords:
PIC32MX795F512LT80IPT
Different packaging options available. See Alternatives
IN STOCK:
6,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
50
$11.04
$552.000
100
$10.40
$1,040.000
300
$10.24
$3,072.000
600
$10.09
$6,054.000
900
$9.94
$8,946.000
1,200
+
$9.79
$11,748.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes