help desk software
DATA SHEET

PIC32MZ2048EFH100-I/PF

Microchip Technology

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MZ2048EFH100-I/PF
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
Number of Programmable I/Os:
78
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
RAM Size:
512 KB
ADC Resolution:
12 bit
Operating Supply Voltage:
3.3 V
Program Memory Size:
2 MB
ADC Channels:
40
The PIC32MZ2048EFH100-I/PF is a powerful 32-bit microcontroller, belonging to the PIC32 EF family. With a Floating Point Unit and advanced analog capabilities, this MCU is perfect for applications requiring high-performance audio and graphics interfaces. The device also features HS USB and Ethernet interfaces, allowing for seamless connectivity. With a generous 2048Kb Flash memory and a clock speed of 200MHz, this MCU is built for speed and efficiency. Housed in a compact 100-lead TQFP package, the PIC32MZ2048EFH100-I/PF is designed to perform in harsh environments, with a temperature range of -40°C to +85°C. Please note that this particular model does not include a cryptographic module but does support CAN communication.
Search Keywords:
PIC32MZ2048EFH100IPF
IN STOCK: 1,197
Ships today, if you order in
Manufacturer Stock:
3,910   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.88
$17.880
10
$15.95
$159.500
25
$14.47
$361.750
90
$13.72
$1,234.800
180
$13.04
$2,347.200
540
$12.91
$6,971.400
1,080 +
$12.78
$13,802.400
Tools/3D Models
Product Guides