help desk software
DATA SHEET

PIC32MZ2048EFH144-I/PH

Microchip Technology

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MZ2048EFH144-I/PH
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
ADC Resolution:
12 bit
Program Memory Type:
Flash
Operating Supply Voltage:
3.3 V
Number of Programmable I/Os:
120
RAM Size:
512 KB
Operating Temperature:
-40 to 85 °C
ADC Channels:
48
Program Memory Size:
2 MB
The PIC32MZ2048EFH144-I/PH is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 48-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
Search Keywords:
PIC32MZ2048EFH144IPH
  Different packaging options available.  See Alternatives
IN STOCK: 2,510
Can Ship immediately
Manufacturer Stock:
36,630   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.73
$18.730
10
$16.41
$164.100
25
$15.35
$383.750
90
$13.87
$1,248.300
180
$13.73
$2,471.400
540
$13.60
$7,344.000
1,080 +
$13.46
$14,536.800
Tools/3D Models