PIC32MZ2048EFM100-I/PF
Microchip Technology32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)2048Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MZ2048EFM100-I/PF
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
90
Package Type:
TRAY
RAM Size:
512 KB
ADC Channels:
40
Number of Programmable I/Os:
78
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12 bit
Program Memory Type:
Flash
Program Memory Size:
2 MB
Operating Supply Voltage:
3.3 V
The MICROCHIP TECH. part PIC32MZ2048EFM100-I/PF is a powerful 32-bit microcontroller unit (MCU) with a floating point unit. This MCU is designed to support high-performance applications that require audio and graphics interfaces, as well as HS USB and Ethernet connectivity. It also includes advanced analog features and is part of the PIC32 EF family, which offers additional capabilities such as cryptography and CAN bus functionality. With a flash memory of 2048Kb and a clock speed of 200MHz, this MCU provides fast and efficient performance. It comes in a 100-lead TQFP package and can operate in a wide temperature range from -40°C to +85°C.
Search Keywords:
PIC32MZ2048EFM100IPF
IN STOCK:
1,077
Can Ship immediately
Manufacturer Stock:
1,350
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$17.89
$17.890
10
$14.60
$146.000
25
$14.30
$357.500
90
$13.26
$1,193.400
180
$13.06
$2,350.800
540
$12.86
$6,944.400
1,080
+
$12.67
$13,683.600