PIC32MZ2048EFM100-I/PT
Microchip Technology32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)2048Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MZ2048EFM100-I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
119
Package Type:
TRAY
RAM Size:
512 KB
Operating Temperature:
-40 to 85 °C
ADC Channels:
40
Program Memory Size:
2 MB
Number of Programmable I/Os:
78
Operating Supply Voltage:
3.3 V
ADC Resolution:
12 bit
Program Memory Type:
Flash
The PIC32MZ2048EFM100-I/PT is a powerful 32-bit microcontroller unit (MCU) from Microchip Technology. It features a floating-point unit, making it ideal for applications that require high-precision numerical calculations. Additionally, this MCU offers audio and graphics interfaces, allowing for seamless integration with multimedia systems.The PIC32MZ2048EFM100-I/PT also supports high-speed USB and Ethernet connectivity, enabling efficient data transfer and networking capabilities. With advanced analog functionality, this MCU is capable of handling complex analog signals, adding versatility to its application range.As part of the PIC32 EF family, this MCU comes equipped with features such as cryptographic security and CAN (Controller Area Network) support, providing enhanced security and communication capabilities. With 2048Kb of flash memory, it offers ample storage space for program code and data.Operating at a clock frequency of 200MHz, the PIC32MZ2048EFM100-I/PT delivers high performance, making it suitable for demanding applications. It is packaged in a 100-lead TQFP format and operates reliably in a temperature range of -40°C to +85°C, making it suitable for harsh environments.Overall, the PIC32MZ2048EFM100-I/PT MCU offers a comprehensive set of features and exceptional performance, making it an ideal choice for a wide range of applications in industries such as multimedia, networking, and industrial automation.
Search Keywords:
PIC32MZ2048EFM100IPT
Different packaging options available. See Alternatives
IN STOCK:
596
Can Ship immediately
Manufacturer Stock:
14,756
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$16.43
$16.430
10
$13.06
$130.600
25
$12.78
$319.500
50
$12.60
$630.000
119
$12.48
$1,485.120
357
$12.31
$4,394.670
595
+
$12.19
$7,253.050
Product Guides