help desk software
DATA SHEET

PIC32MZ2048EFM144-I/PH

Microchip Technology

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)2048Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MZ2048EFM144-I/PH
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
Program Memory Size:
2 MB
Operating Temperature:
-40 to 85 °C
ADC Channels:
48
Program Memory Type:
Flash
Operating Supply Voltage:
3.3 V
Number of Programmable I/Os:
120
RAM Size:
512 KB
ADC Resolution:
12 bit
The PIC32MZ2048EFM144-I/PH is a highly advanced and versatile 32-bit microcontroller from Microchip Technology. It features a powerful Floating Point Unit (FPU) and supports a wide range of audio and graphics interfaces, making it ideal for applications that require high-quality sound and visuals. This microcontroller also comes equipped with a High-Speed USB interface and Ethernet connectivity, allowing for seamless data transfer and networking capabilities. Additionally, it offers advanced analog features and is part of the PIC32 EF family, which includes built-in cryptographic functions and CAN (Controller Area Network) support.With 2048Kb of Flash memory and a speedy 200MHz operation, the PIC32MZ2048EFM144-I/PH provides ample storage and processing power for even the most demanding tasks. It is packaged in a 144-lead TQFP package and has a wide temperature range of -40°C to +85°C, ensuring reliable operation in various environments.
Search Keywords:
PIC32MZ2048EFM144IPH
  Different packaging options available.  See Alternatives
IN STOCK: 2,781
Can Ship immediately
Manufacturer Stock:
70,110   can ship 11/29/24
Factory Lead-Time
7 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.32
$19.320
10
$17.13
$171.300
25
$15.54
$388.500
90
$14.10
$1,269.000
180
$13.96
$2,512.800
540
$13.82
$7,462.800
1,080 +
$13.68
$14,774.400
Tools/3D Models