PIC32MZ2048EFM144T-I/PH
Microchip Technology32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)2048Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MZ2048EFM144T-I/PH
RoHS:
Yes
HTS:
8542310025
ECCN:
5A992.c
Supplier Standard Pack
900
Package Type:
REEL
The PIC32MZ2048EFM144T-I/PH is a high-performance 32-bit microcontroller unit with a floating-point unit. It offers a wide range of features including audio and graphics interfaces, high-speed USB, Ethernet connectivity, advanced analog capabilities, and additional features from the PIC32 EF family such as cryptography and CAN functionality. This microcontroller offers 2048Kb of flash memory and operates at a speed of 200MHz. It is packaged in a 144-lead TQFP package and can operate at temperatures ranging from -40°C to +85°C. This version comes in a tape and reel packaging option.
Search Keywords:
PIC32MZ2048EFM144TIPH
Different packaging options available. See Alternatives
IN STOCK:
900
Ships today, if you order in
Manufacturer Stock:
900
can ship
11/29/24
MOQ for out of Stock Qty:
225
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$18.57
$18.570
50
$15.67
$783.500
100
$14.12
$1,412.000
225
$13.91
$3,129.750
450
$13.70
$6,165.000
675
$13.49
$9,105.750
900
+
$13.29
$11,961.000
Product Guides