help desk software
DATA SHEET

PL133-27GI

Microchip Technology

Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PL133-27GI
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
BAG
Input Signal Type:
Single-Ended
Maximum Duty Cycle:
55 %
Maximum Data Rate:
N/A
Family:
PL133-27
Configuration:
N/R
Dimension:
1.35(Max) x 2.05(Max) x 0.55(Max) mm
Fanout:
1:2
Absolute Propagation Delay Time:
N/A
Input Logic Level:
LVCMOS
Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Bag
Search Keywords:
PL13327GI
  Different packaging options available.  See Alternatives
IN STOCK: 75
Can Ship immediately
You may purchase in-stock quantity up to 75
Minimum Order:
80
Available in less than min:
75
Multiple:
80
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.628
$1.628
80
$1.480
$118.400
160
$1.440
$230.400
320
$1.390
$444.800
560
$1.370
$767.200
1,040
$1.310
$1,362.400
2,560
$1.290
$3,302.400
5,040 +
$1.270
$6,400.800
Tools/3D Models
Product Guides