PL133-27GI-R
Microchip TechnologyClock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PL133-27GI-R
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Data Rate:
N/A
Family:
PL133-27
Configuration:
N/R
Absolute Propagation Delay Time:
N/A
Input Signal Type:
Single-Ended2941
Maximum Duty Cycle:
552943%
Dimension:
1.352937mm(Max) x 2.05(Max) x 0.55(Max)mm
Fanout:
1:22939
Input Logic Level:
LVCMOS2940
The PL133-27GI-R is a clock fanout buffer with 2 outputs and 1 input. It is designed in a compact 6-pin DFN EP package and comes in a convenient tape and reel packaging. This fanout buffer is ideal for applications that require efficient and reliable signal distribution and clock synchronization. The PL133-27GI-R is a high-quality product from MICROCHIP TECH, ensuring superior performance and durability.
Search Keywords:
PL13327GIR
Different packaging options available. See Alternatives
IN STOCK:
737
Ships today, if you order in
Manufacturer Stock:
63,000
can ship
10/28/24
On Order:
3,000
can ship 10/30/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
11/13/24
Quantity
Unit Price
Ext. Price
250
$1.471
$367.750
500
$1.456
$728.000
1,000
$1.441
$1,441.000
3,000
$1.427
$4,281.000
6,000
$1.413
$8,478.000
9,000
+
$1.399
$12,591.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RAPC712X
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF8200X
Res Thick Film 0402 820 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
TC1014-3.0VCT713
LDO Regulator Pos 3V 0.05A Automotive 5-Pin SOT-23 T/R
LMK212BBJ226MG-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 0805 - Tape&Reel