QT60326-ASG
Microchip TechnologyCapacitive Touch Controller - 32 Key - 44-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
QT60326-ASG
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Maximum Load Capacitance:
N/A
Family:
QT60326
Maximum Rise Time:
N/A
Maximum Operating Supply Voltage:
5.25 V
Maximum Response time:
N/A
Maximum Low Level Output Voltage:
0.6 V
Maximum Sensing Capacitance:
N/A
Interface Type:
SPI/UART
Maximum Fall Time:
N/A
Dimension:
10 x 10 x 1 mm
The QT60326-ASG is a high-performance Capacitive Touch Controller manufactured by Microchip Technology. This advanced controller is designed to provide touch sensing capabilities for a variety of applications. With its 32 key configuration, it offers an extensive capacitive touch solution for a wide range of user interfaces. The device comes in a convenient 44-pin TQFP package and being available in tray packaging further simplifies the integration process. Ideal for consumer electronics, industrial control panels, and various other touch-enabled devices, the QT60326-ASG ensures precise and reliable touch sensing performance.
Search Keywords:
QT60326ASG
IN STOCK:
160
Can Ship immediately
Manufacturer Stock:
320
can ship
11/8/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$11.22
$56.100
10
$11.06
$110.600
25
$10.13
$253.250
40
$9.98
$399.200
80
$9.60
$768.000
120
$9.11
$1,093.200
160
+
$8.98
$1,436.800
Product Guides