Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RE46C143S16F
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
TUBE
Maximum Standby Current:
N/A
Family:
RE46C143
Minimum Operating Supply Voltage:
6 V
Housing Material:
N/A
Maximum Permissible Alarm Current:
N/A
Battery Life:
N/A
Minimum Operating Humidity:
N/A
Maximum Operating Supply Voltage:
12 V
Maximum Operating Humidity:
N/A
Sensor and Detector Interface 12V 3mA 16-Pin SOIC Tube
Search Keywords:
RE46C143S16F
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
48,850
can ship
8/12/24
MOQ for out of Stock Qty:
213
Factory Lead-Time
4 Weeks
can ship
8/27/24
Quantity
Unit Price
Ext. Price
213
$1.177
$250.701
425
$0.885
$376.125
638
$0.825
$526.350
850
+
$0.809
$687.650
DOWNLOADS