help desk software
DATA SHEET

RE46C190S16F

Microchip Technology

CMOS Low Voltage Photoelectric Smoke Detector ASIC with Interconnect

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RE46C190S16F
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Housing Material:
N/A
Family:
RE46C190
Maximum Standby Current:
N/A
Maximum Operating Supply Voltage:
5 V
Maximum Operating Humidity:
N/A
Minimum Operating Humidity:
N/A
Minimum Operating Supply Voltage:
2 V
Battery Life:
N/A
Maximum Permissible Alarm Current:
N/A
Life Cycle:
Discontinued & Replaced
CMOS Low Voltage Photoelectric Smoke Detector ASIC with Interconnect
Search Keywords:
RE46C190S16F
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Ships today, if you order in
Manufacturer Stock:
242,100   can ship 12/2/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.11
$21.100
25
$2.08
$52.000
50
$2.05
$102.500
125
$2.02
$252.500
250
$1.51
$377.500
375
$1.41
$528.750
500 +
$1.39
$695.000
RECOMMENDED REPLACEMENT
RE46C194S16
RE46C194S16
VIEW PRODUCT
Tools/3D Models
Product Guides