RN131G-I/RM
Microchip TechnologyModule 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN131G-I/RM
RoHS:
Yes
HTS:
8529902100
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
35
Package Type:
TRAY
Dimension:
37 x 20 x 3.5 mm
The MICROCHIP TECH. RN131G-I/RM is a compact and feature-rich module designed for wireless network connectivity. This module operates on the 2.48GHz frequency and supports the widely-used 802.11b/g wireless standards, providing reliable and high-speed communication.With a data transfer rate of up to 1000Kbps, the RN131G-I/RM module ensures fast and efficient transmission of data. This makes it ideal for applications requiring real-time data exchange, such as industrial automation, smart grid, and healthcare monitoring systems.The RN131G-I/RM module comes in a convenient 44-pin SMD package, making it easy to integrate into your PCB design. It is designed to be versatile and compatible with a wide range of host systems and microcontrollers.With its small form factor and robust performance, the RN131G-I/RM module offers a reliable and cost-effective solution for adding wireless connectivity to your projects.
Search Keywords:
RN131GIRM
IN STOCK:
144
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$50.97
$50.970
5
$49.00
$245.000
10
$46.40
$464.000
35
$44.11
$1,543.850
70
$43.67
$3,056.900
105
$43.23
$4,539.150
280
+
$42.80
$11,984.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211758-1
PLUG HSG,12 POSN,METRIMATE
216-201
Ferrule - Sleeve for 0.5 mm² / 20 AWG - insulated - electro-tin plated - white
0279560000
AP SAK2.5. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190075736
0380360000
Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A
24AA025T-I/OT
EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 6-Pin SOT-23 - Tape&Reel