RN4020-V/RMBEC133
Microchip TechnologyBluetooth low energy module - ASCII command interface API over UART - 64 KB internal flash - 11.5 x 19.5 x 2.5 mm - Castellated SMT pads for easy and reliable PCB mounting - Remote commands over the air - 1.8V to 3.6V – [-30°C to 85°C] – Low power consump .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN4020-V/RMBEC133
RoHS:
Yes
HTS:
8529902100
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
84
Package Type:
TRAY
Dimension:
19.5 x 11.5 x 2.5 mm
The MICROCHIP TECH RN4020-V/RMBEC133 is a Bluetooth low energy module which provides a highly integrated solution for delivering low-power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market. The RN4020 module complies with Bluetooth specification version 4.1. The module integrates RF, a baseband controller, and a command API processor, making it a complete Bluetooth Low Energy solution. This module can be used with ultra-low cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.
Search Keywords:
RN4020VRMBEC133
IN STOCK:
1,340
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$11.17
$55.850
25
$10.42
$260.500
84
$10.31
$866.040
168
$10.21
$1,715.280
252
$10.11
$2,547.720
504
$10.01
$5,045.040
1,008
+
$9.91
$9,989.280
Product Guides