RN41N-I/RM
Microchip TechnologyBluetooth v2.1 +EDR, Class 1 - FHSS, GFSK - 2.4GHz - 300kbps - 16dBm Output - -80dBm Sensitivity - Antenna Not Included - 3 to 3.6V - 35-SMD Module.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN41N-I/RM
RoHS:
Yes
HTS:
8529902100
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
84
Package Type:
TRAY
Life Cycle:
Discontinued & Replaced
The RN41N-I/RM is bluetooth module with dimensions: 13.4 x 20 x 2 mm. Operating temperature range is from -40°C to 85°C.
Search Keywords:
RN41NIRM
This product is discontinued, but still in stock
IN STOCK:
453
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$47.13
$47.130
5
$33.27
$166.350
25
$30.09
$752.250
84
$29.46
$2,474.640
168
$29.02
$4,875.360
252
$28.58
$7,202.160
504
+
$27.44
$13,829.760
Product Guides
CUSTOMERS
ALSO BOUGHT
550-1007F
550 Series CBI 5mm Sloped 1x1 B
AR-20-HZL-TT
Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
SSF-LXH104GD
LED Uni-Color Green 565nm 2-Pin
3021001-03
Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Po...
RN-SMA-S
One Inch Short Antenna With Sma Connector