Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN42HID-I/RM
RoHS:
Yes
HTS:
8529902100
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
70
Package Type:
TRAY
Dimension:
25.6 x 13.4 x 2mm
Life Cycle:
Discontinued & Replaced
The RN42HID-I/RM by Microchip Technology is a Bluetooth Class II module with a transmission speed of 3Mbps. It features a 35-Pin SMD design and comes packaged in a convenient bag. This versatile module is ideal for various applications requiring wireless connectivity and HID (Human Interface Device) features. With its high data rate and compact form factor, the RN42HID-I/RM is a reliable and efficient solution for integrating Bluetooth technology into your projects.
Search Keywords:
RN42HIDIRM
This product is discontinued, but still in stock
IN STOCK:
190
Can Ship immediately
Manufacturer Stock:
700
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$22.94
$22.940
10
$20.55
$205.500
25
$20.25
$506.250
70
$20.04
$1,402.800
140
$19.84
$2,777.600
280
$19.64
$5,499.200
560
+
$19.45
$10,892.000
Product Guides