Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN42N-I/RM
RoHS:
Yes
HTS:
8529902100
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack:
84
Package Type:
TRAY
Dimension:
19 x 13.4 x 2mm
Life Cycle:
Discontinued & Replaced
The MICROCHIP TECH. part RN42N-I/RM is a Bluetooth Class II module designed for reliable wireless communication in a compact form factor. Operating at 3.3V, this module is ideal for a variety of applications where Bluetooth connectivity is required. With its 35-Pin SMD Tray package, the RN42N-I/RM offers easy integration into your design. Trust MICROCHIP TECH. for high-quality, dependable wireless solutions.
Search Keywords:
RN42NIRM
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
993
Can Ship immediately
Manufacturer Stock:
1,092
can ship
10/25/24
Quantity
Unit Price
Ext. Price
1
$22.94
$22.940
10
$20.55
$205.500
25
$20.25
$506.250
84
$20.04
$1,683.360
168
$19.84
$3,333.120
252
$19.64
$4,949.280
504
+
$19.45
$9,802.800
DOWNLOADS