RN4677-V/RM100
Microchip TechnologyBluetooth v4.0 (BLE) + EDR SMART SOC/SMART SOC Class II IoT - 2.402 to 2.48GHz - 0.1152Mbps - 33-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN4677-V/RM100
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
5A992c
Supplier Standard Pack
1
Package Type:
Tray
Dimension:
22 x 12 x 2.4 mm
Life Cycle:
Discontinued & Replaced
The RN4677-V/RM100 is a Bluetooth® 4.0 Dual Mode Module which enables the designers to easily add dual mode Bluetooth wireless capability to their products. Delivering local connectivity for the internet of things (IoT), the RN4677 bridges the product to smart phones and tablets for convenient data transfer, control and access to cloud applications. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack onboard, integrated antenna and worldwide radio certifications. It supports GAP, SDP, SPP and GATT profiles. Data is transferred over the Bluetooth link by sending/receiving data via transparent UART mode, making it easy to integrate with any processor or microcontroller with an UART interface. Configuration is made easy using an ASCII commands via UART. Windows® based GUI or PIC MCU configuration driver are also used to access configuration settings over UART.
This product is not in stock and cannot be back-ordered
Product Guides