RN4678-V/RM100
Microchip TechnologyBluetooth v4.2 (BLE) + EDR SMART SOC Class II - 1Mbps - 1.9V - 33-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN4678-V/RM100
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
5A992c
Supplier Standard Pack:
88
Package Type:
Tray
Dimension:
22 x 12 x 2.4 mm
The RN4678 is a fully certified Bluetooth Dual Mode (BR/EDR/LE) module, which enables the designer to easily add classic Bluetooth and Bluetooth Smart capability to their products. Delivering local connectivity for the Internet of Things (IoT), the RN4678 bridges the product to Smart Phones and Tablets for convenient data transfer, control and access to cloud applications.
Search Keywords:
RN4678VRM100
IN STOCK:
77
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$13.30
$26.600
10
$11.91
$119.100
25
$11.79
$294.750
88
$11.67
$1,026.960
100
$11.56
$1,156.000
250
+
$11.44
$2,860.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
826648-8
08P AMPMODU II PIN HDR.
6-1393246-6
Thermal Circuit Breaker, 15 A, 1 Pole, 50 VDC, 240 VAC, Panel
25.627.0253.0
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole
25.627.0453.0
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Thru-Hole
HT-200-1/8-X-SP
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool