Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN4871-I/RM140
RoHS:
Yes
HTS:
8529902100
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
171
Package Type:
TRAY
Dimension:
11.5 x 9 x 2.11366mmmm
The RN4871-I/RM140 is a highly advanced Bluetooth Low Energy (BLE) module designed by Microchip Technology. This compact and versatile module provides developers with an easy-to-use solution for integrating BLE technology into their products. With its powerful features and capabilities, this module offers seamless connectivity, ultra-low power consumption, and secure data transmission. The RN4871-I/RM140 is ideal for a wide range of applications including wearables, Internet of Things (IoT) devices, smart homes, and industrial automation. It comes in a small form factor and offers flexibility for easy integration, making it an excellent choice for developers seeking to add BLE functionality to their designs.
Search Keywords:
RN4871IRM140
IN STOCK:
1,428
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.53
$47.650
25
$8.38
$209.500
50
$8.28
$414.000
171
$8.20
$1,402.200
342
+
$8.12
$2,777.040
Product Guides
CUSTOMERS
ALSO BOUGHT
64YR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
CU103603
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
ESMG500ETD331MJ16S
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 585mA 2000h 85°C Ammo
UG2003
93LC56B/SN
EEPROM - Serial-Microwire - 2Kbit (128 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube