RN4871-V/RM118
Microchip TechnologyBluetooth® Low Energy v4.2 Module W/Antenna - 2.442Mhz - 0.01Mbps - 3.3V - 16-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN4871-V/RM118
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
171
Package Type:
TRAY
Dimension:
11.5 x 9 x 2.11366mmmm
The RN4871-V/RM118 is a Bluetooth 4.2 low energy module. The RN4871 module is based on Microchip's IS1871 Bluetooth LE ICs, provide a complete solution to implement Bluetooth 4.2 low energy connectivity. This module is interfaced via a two or four wire UART interface with Microchip's simple ASCII command set for easy integration into most applications. The RN series can be dynamically configured by the host microcontroller with a few simple ASCII commands. The RN4871 also supports on-board scripting to automate basic operations without a host microcontroller. The RN4871 (9mm x 11.5mm) module combines Microchip's Bluetooth LE Silicon with all necessary peripheral components and an on-board chip antenna to create an easy to use/drop-in solution. The module is Bluetooth SIG qualified. The RN4871 includes FCC modular certification, as well as most other worldwide government regulatory approvals.
Search Keywords:
RN4871VRM118
IN STOCK:
365
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$15.25
$30.500
86
$9.64
$829.040
129
$9.34
$1,204.860
171
$9.25
$1,581.750
342
+
$9.16
$3,132.720
Product Guides