Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN-SMA-4
RoHS:
Yes
HTS:
8529104040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
The MICROCHIP TECH. part RN-SMA-4 is an efficient and reliable antenna designed for enhanced wireless connectivity. This Omni-Directional antenna provides a gain of 2.2dBi, ensuring optimal signal strength and coverage. Perfect for various applications, this antenna comes in a convenient bag packaging for easy transportation and storage. Upgrade your wireless devices with the high-performance MICROCHIP TECH. part RN-SMA-4 antenna for improved connectivity and reach.
Search Keywords:
RNSMA4
IN STOCK:
540
Ships today, if you order in
Manufacturer Stock:
1,242
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
25
$6.70
$167.500
50
$6.60
$330.000
100
$6.43
$643.000
250
$6.04
$1,510.000
500
+
$5.95
$2,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4182-2SG-300
Conn Field Installable SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
671-GP-12PSB
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
NHD-0224BZ1-FSW-FBW
LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8...
A202204
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
CPF0805B120KE1
Thin Film Resistor - SMD 0805 - 120 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C...