Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
RN-SMA-S
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
The MICROCHIP TECH. part RN-SMA-S is a high-quality, one inch short antenna designed to provide reliable wireless communication for your devices. Featuring a durable SMA connector, this antenna is perfect for applications where space is limited. With its compact size and excellent performance, the RN-SMA-S is an ideal solution for your wireless connectivity needs.
Search Keywords:
RNSMAS
Different packaging options available. See Alternatives
IN STOCK:
598
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.687
$33.435
25
$5.233
$130.825
50
$5.177
$258.850
100
$4.898
$489.800
250
$4.849
$1,212.250
500
$4.800
$2,400.000
1,000
$4.752
$4,752.000
2,500
+
$4.705
$11,762.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH104GD
LED Uni-Color Green 565nm 2-Pin
550-1007F
550 Series CBI 5mm Sloped 1x1 B
3021001-03
Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Po...
RN41N-I/RM
Bluetooth v2.1 +EDR, Class 1 - FHSS, GFSK - 2.4GHz - 300kbps - 16dBm Output - -80dBm Sensi...
4500-440-SS
Standoffs Hex Male-Female M/F 4.75mm 4-40 4.75mm Stainless Steel