SAM9X60D1G-I/4FB
Microchip TechnologyARM926EJ-S Microprocessor - 1 Core, 32-Bit - 600MHz - LPDDR, LPSDR, DDR2, SDR, SRAM - 10/100Mbps (2) - USB 2.0 (3) - 3.3V I/O - 233-TFBGA (14x14).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SAM9X60D1G-I/4FB
RoHS:
Yes
HTS:
8542310050
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
119
Package Type:
TRAY
The SAM9X60D1G-I/4FB microcontroller has: boot security, cryptography, memory scrambling, secure JTAG, secure key storage, secure RTC and tamper pins. Operating temperature range is from -40°C to 85°C.
Search Keywords:
SAM9X60D1GI4FB
Different packaging options available. See Alternatives
IN STOCK:
115
Ships today, if you order in
Manufacturer Stock:
21,301
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$14.33
$71.650
25
$13.07
$326.750
50
$12.75
$637.500
119
$12.03
$1,431.570
357
$11.85
$4,230.450
595
$11.67
$6,943.650
1,071
+
$11.49
$12,305.790
Product Guides