SCH3114I-NU
Microchip TechnologyI/O controller – VTQFP 128 - 40 I/O - 3.3 V – Size 1 mm x 14 mm x 14 mm - 557,500 mg - 8 bit - SMD/SMT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SCH3114I-NU
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Dimension:
14 x 14 x 1 mm
Controller Type:
I/O Controller
Family:
SCH3114
Address Bus Width:
N/A
External Data Bus Width:
N/A
I2C Bus Support:
No
The MICROCHIP TECH SCH3114I-NU is a 3.3V (Super I/O Block is 5V tolerant) PC99/PC2001 compliant Super I/O controller with an LPC interface. This product also includes hardware monitoring capabilities, enhanced Security features, power control logic and motherboard glue logic.
Search Keywords:
SCH3114INU
IN STOCK:
210
Can Ship immediately
Manufacturer Stock:
45,540
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$19.74
$19.740
10
$16.21
$162.100
25
$14.46
$361.500
90
$14.15
$1,273.500
180
+
$13.91
$2,503.800
Product Guides