Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SG2526DW
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
4.5 V
Control Method:
Voltage11075
Maximum Supply Current:
N/A
Adjustable Output:
No11074
Maximum Operating Supply Voltage:
35 V
Family:
SG2526
Maximum Duty Cycle:
49(Typ) %
Dimension:
N/A
Fall Time:
100 ns
Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W
Search Keywords:
SG2526DWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
779
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Product Guides