Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SG2804J-883B
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Collector-Emitter Saturation Voltage:
1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
Dimension:
N/A
Configuration:
Octal Common Emitter4197
Maximum Collector Base Voltage:
N/A
Family:
SG2804
Maximum Collector Cut-Off Current:
N/A
Maximum Collector-Emitter Voltage:
50 V
Maximum Base Emitter Saturation Voltage:
N/A
Trans Darlington NPN 50V 0.5A 18-Pin CDIP Tube
Search Keywords:
SG2804J883BThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
42
can ship
12/6/24
Factory Lead-Time
52 Weeks
can ship
11/21/25
Product Guides