help desk software
DATA SHEET

SG2823L-DESC

Microchip Technology

Trans Darlington NPN 95V 0.5A 20-Pin CLLCC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SG2823L-DESC
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Collector-Emitter Voltage:
95 V
Maximum Collector-Emitter Saturation Voltage:
1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
Family:
SG2823
Configuration:
Octal4197
Maximum Collector Cut-Off Current:
N/A
Maximum Base Emitter Saturation Voltage:
N/A
Maximum Collector Base Voltage:
N/A
Dimension:
N/A
Trans Darlington NPN 95V 0.5A 20-Pin CLLCC
Search Keywords:
SG2823LDESC

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
83   can ship 12/6/24
Factory Lead-Time
16 Weeks can ship 3/14/25  
Tools/3D Models
Product Guides