SG7905AIG-DESC
Microchip TechnologyStandard Regulator Neg -5V 3.3A 3-Pin(3+Tab) TO-257 Isolated Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SG7905AIG-DESC
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Dropout Voltage @ Current:
2.3@1A V
Family:
SG7905
Dimension:
10.678356mm(Max) x 5.21(Max) x 10.67(Max)mm
Junction to Case:
3.58359°C/W
Junction to Ambient:
428358°C/W
Maximum Input Voltage:
-35 V
Function:
Standard8385
Load Regulation:
758361mV
Line Regulation:
258360mV
Accuracy:
±1.5 %
Standard Regulator Neg -5V 3.3A 3-Pin(3+Tab) TO-257 Isolated Tube
Search Keywords:
SG7905AIGDESCThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
138
can ship
12/6/24
Factory Lead-Time
22 Weeks
can ship
4/28/25
Product Guides