Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SG7912AK-883B
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Dropout Voltage @ Current:
2.3@1A V
Line Regulation:
608360mV
Junction to Ambient:
358358°C/W
Dimension:
39.29 x 26.42 x 7.928356mmmm
Load Regulation:
908361mV
Function:
Standard8385
Maximum Input Voltage:
-35 V
Accuracy:
±1.5 %
Junction to Case:
38359°C/W
Family:
SG7912
Standard Regulator Neg -12V 3.3A 3-Pin(2+Tab) TO-3 Tube
Search Keywords:
SG7912AK883BThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
51
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Product Guides