help desk software
DATA SHEET

SM16LC05CE3/TR13

Microchip Technology

TVS Diode - Bi-Dir - 8 Channels - 5V Reverse Standoff (Typ) - 6V Breakdown (Min) - 11V Clamping (Max) @ Ipp - 5A (8/20µs) - 300W - 16-SO - RoHS.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SM16LC05CE3/TR13
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
The SM16LC05CE3/TR13 is TVS diode with operating temperature range from -55°C to 150°C.
Search Keywords:
SM16LC05CE3TR13
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$14.22
$8,887.500
1,250
$7.50
$9,375.000
1,875
$5.16
$9,675.000
2,500 +
$5.06
$12,650.000
Tools/3D Models
Product Guides