SMAJ8.0CAE3/TR13
Microchip TechnologyTVS Diode - Bi-Dir - 1 Channel - 8V Reverse Standoff - 8.89V Breakdown (Min) - 13.6V Clamping (Max)@Ipp - 36.7A (10/1000µs) - 500W - DO-214AC - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SMAJ8.0CAE3/TR13
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The SMAJ8.0CAE3/TR13 is TVS diode with operating temperature range from -65°C to 150°C.
Search Keywords:
SMAJ80CAE3TR13
IN STOCK:
0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1579
$789.500
10,000
$0.1519
$1,519.000
25,000
$0.1481
$3,702.500
50,000
$0.1459
$7,295.000
100,000
+
$0.1437
$14,370.000
Product Guides