SMCJ36CAE3/TR13
Microchip TechnologyTVS Diode - Bi-Dir - 1 Channel - 36V Reverse Standoff - 40V Breakdown Min - 58.1V Clamping (Max)@Ipp - 25.8A (10/1000µs) - 1.5kW - DO-214AB - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SMCJ36CAE3/TR13
RoHS:
Yes
Supplier Standard Pack
3000
Package Type:
REEL
The SMCJ36CAE3/TR13 is TVS diode with operating temperature range from -65°C to 150°C.
Search Keywords:
SMCJ36CAE3TR13
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
750
$1.768
$1,326.000
1,500
$1.088
$1,632.000
2,250
$0.861
$1,937.250
3,000
+
$0.844
$2,532.000
Product Guides