help desk software
DATA SHEET

SMDB12C/TR7

Microchip Technology

TVS Diode - Bi-Dir - 4 Channels - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19V Clamping (Max) @ Ipp - 5A (8/20µs) - 500W - 8-SO.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SMDB12C/TR7
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
The SMDB12C/TR7 is TVS diode with operating temperature range from -55°C to 150°C.
Search Keywords:
SMDB12CTR7
IN STOCK: 0
Minimum Order:
125
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$8.63
$1,078.750
250
$8.24
$2,060.000
375
$7.55
$2,831.250
500
$5.81
$2,905.000
1,000 +
$5.52
$5,520.000
Tools/3D Models
Product Guides